Similar

ELL-8TP1R2NB | |
|---|---|
DigiKey Part Number | PCD2439TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-8TP1R2NB |
Description | FIXED IND 1.2UH 8A 4.7 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 8 A 4.7mOhm Nonstandard, Corner Terminals |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.7mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard, Corner Terminals |
Inductance | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 8.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7050TA-1R2M | Bourns Inc. | 1.820 | SRP7050TA-1R2MCT-ND | 0,96000 € | Similar |


