ELL-8TP100MB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1.464
Unit Price: 1,82000 €
Datasheet

Similar


Bourns Inc.
In Stock: 9.388
Unit Price: 0,69000 €
Datasheet
10 µH Shielded Wirewound Inductor 3 A 25mOhm Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-8TP100MB

DigiKey Part Number
PCD2444TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-8TP100MB
Description
FIXED IND 10UH 3A 25 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 3 A 25mOhm Nonstandard, Corner Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
25mOhm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard, Corner Terminals
Inductance
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7443341000Würth Elektronik1.464732-4183-1-ND1,82000 €Similar
SRU8043-100YBourns Inc.9.388SRU8043-100YCT-ND0,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes