ELL-6UH561M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2.590
Unit Price: 0,58000 €
Datasheet
560 µH Shielded Wirewound Inductor 260 mA 2.53Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6UH561M

DigiKey Part Number
PCD2128TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6UH561M
Description
FIXED IND 560UH 260MA 2.53 OHM
Customer Reference
Detailed Description
560 µH Shielded Wirewound Inductor 260 mA 2.53Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-6UH561M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.53Ohm
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Inductance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR7045-561MBourns Inc.2.590118-SRR7045-561MCT-ND0,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes