Similar

ELL-6UH121M | |
|---|---|
DigiKey Part Number | PCD2120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6UH121M |
Description | FIXED IND 120UH 580MA 480 MOHM |
Customer Reference | |
Detailed Description | 120 µH Shielded Wirewound Inductor 580 mA 480mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6UH121M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 480mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-6045S-121M-T | Abracon LLC | 1.480 | 535-ASPI-6045S-121M-TCT-ND | 0,34000 € | Similar |


