100 µH Shielded Wirewound Inductor 600 mA 360mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6UH101M

DigiKey Part Number
PCD2119TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6UH101M
Description
FIXED IND 100UH 600MA 360 MOHM
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 600 mA 360mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-6UH101M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
360mOhm
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Inductance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.