
ELL-6SH391M | |
|---|---|
DigiKey Part Number | PCD1389TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6SH391M |
Description | FIXED IND 390UH 210MA 2.8 OHM |
Customer Reference | |
Detailed Description | 390 µH Shielded Wirewound Inductor 210 mA 2.8Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6SH391M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.8Ohm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |

