Similar
Similar

ELL-6SH331M | |
|---|---|
DigiKey Part Number | PCD1388TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6SH331M |
Description | FIXED IND 330UH 240MA 2.7 OHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 240 mA 2.7Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6SH331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.236" W (6.40mm x 6.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |



