Similar

ELL-6RH4R7M | |
|---|---|
DigiKey Part Number | ELL-6RH4R7M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6RH4R7M |
Description | FIXED IND 4.7UH 1.58A 49 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.58 A 49mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 49mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82462G4472M000 | TDK | 15.800 | 495-1997-1-ND | 1,03000 € | Similar |


