ELL-6RH270M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,25720 €
Datasheet

Similar


Bourns Inc.
In Stock: 28
Unit Price: 0,56000 €
Datasheet
27 µH Shielded Wirewound Inductor 650 mA 260mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6RH270M

DigiKey Part Number
PCD1350TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6RH270M
Description
FIXED IND 27UH 650MA 260 MOHM
Customer Reference
Detailed Description
27 µH Shielded Wirewound Inductor 650 mA 260mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-6RH270M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
260mOhm
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Inductance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRH62BNP-270MC-BSumida America Inc.0CDRH62BNP-270MC-B-ND0,25720 €Similar
SRR5028-270YBourns Inc.28SRR5028-270YCT-ND0,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes