Similar
Similar

ELL-6RH220M | |
|---|---|
DigiKey Part Number | PCD1349TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6RH220M |
Description | FIXED IND 22UH 700MA 220 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 700 mA 220mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6RH220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 220mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH62BNP-220MC-B | Sumida America Inc. | 7.012 | 308-1484-1-ND | 0,48000 € | Similar |
| SRR5028-220Y | Bourns Inc. | 8.467 | 118-SRR5028-220YCT-ND | 0,56000 € | Similar |



