ELL-6RH1R5M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 7.897
Unit Price: 1,11000 €
Datasheet
1.5 µH Shielded Wirewound Inductor 2.4 A 24mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6RH1R5M

DigiKey Part Number
PCD1338TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6RH1R5M
Description
FIXED IND 1.5UH 2.4A 24 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 2.4 A 24mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-6RH1R5M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
24mOhm
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Inductance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82462G4152M000TDK7.897495-1988-1-ND1,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes