Similar
Similar

ELL-6RH1R0M | |
|---|---|
DigiKey Part Number | PCD1337TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6RH1R0M |
Description | FIXED IND 1UH 3A 19 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3 A 19mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6RH1R0M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82462G4102M000 | TDK | 3.750 | 495-1985-1-ND | 1,11000 € | Similar |
| S3483R-1R0M | Delevan | 0 | S3483R-1R0M-ND | 3,26426 € | Similar |



