ELL-6RH181M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,25720 €
Datasheet
180 µH Shielded Wirewound Inductor 230 mA 2Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6RH181M

DigiKey Part Number
PCD1360TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6RH181M
Description
FIXED IND 180UH 230MA 2 OHM SMD
Customer Reference
Detailed Description
180 µH Shielded Wirewound Inductor 230 mA 2Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-6RH181M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2Ohm
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Inductance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRH62BNP-181MC-BSumida America Inc.0CDRH62BNP-181MC-BTR-ND0,25720 €Similar
Obsolete
This product is no longer manufactured. View Substitutes