Similar
Similar

ELL-6RH121M | |
|---|---|
DigiKey Part Number | PCD1358TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6RH121M |
Description | FIXED IND 120UH 280MA 1.5 OHM |
Customer Reference | |
Detailed Description | 120 µH Shielded Wirewound Inductor 280 mA 1.5Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6RH121M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.5Ohm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0428S-121M-T | Abracon LLC | 0 | ASPI-0428S-121M-TTR-ND | 0,58898 € | Similar |
| CDRH62BNP-121MC-B | Sumida America Inc. | 0 | CDRH62BNP-121MC-BTR-ND | 0,25720 € | Similar |



