
ELL-6PM7R5N | |
|---|---|
DigiKey Part Number | PCD1702TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6PM7R5N |
Description | FIXED IND 7.5UH 1.3A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Wirewound Inductor 1.3 A 70mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Inductance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±30% | Base Product Number |
Current Rating (Amps) |

