ELL-6PM220M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 244
Unit Price: 0,60000 €
Datasheet
22 µH Shielded Wirewound Inductor 700 mA 200mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6PM220M

DigiKey Part Number
PCD1708TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6PM220M
Description
FIXED IND 22UH 700MA 200 MOHM
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 700 mA 200mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
200mOhm
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Inductance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLF6028T-220MR77-PFTDK244445-1992-1-ND0,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes