Similar
Similar

ELL-6PG6R8N | |
|---|---|
DigiKey Part Number | PCD2264TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6PG6R8N |
Description | FIXED IND 6.8UH 1.6A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 1.6 A 70mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6PG6R8N Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 70mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMLP06B6N6R8CTAS | KYOCERA AVX | 0 | 478-LMLP06B6N6R8CTASTR-ND | 0,15048 € | Similar |
| SRP5030T-6R8M | Bourns Inc. | 75 | SRP5030T-6R8MCT-ND | 0,85000 € | Similar |



