Similar

ELL-6PG680M | |
|---|---|
DigiKey Part Number | PCD2272TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6PG680M |
Description | FIXED IND 68UH 500MA 700 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 500 mA 700mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6PG680M Models |
Category | Current - Saturation (Isat) 420mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 700mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NR6028T680M | Taiyo Yuden | 36.165 | 587-2632-1-ND | 0,20000 € | Similar |


