27 µH Shielded Wirewound Inductor 800 mA 260mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6PG270M

DigiKey Part Number
PCD2268TR-ND - Tape & Reel (TR)
PCD2268CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ELL-6PG270M
Description
FIXED IND 27UH 800MA 260 MOHM
Customer Reference
Detailed Description
27 µH Shielded Wirewound Inductor 800 mA 260mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-6PG270M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
730mA
Shielding
Shielded
DC Resistance (DCR)
260mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €