
ELL-6GM560M | |
|---|---|
DigiKey Part Number | PCD1691TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6GM560M |
Description | FIXED IND 56UH 380MA 700 MOHM |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 380 mA 700mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 700mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Base Product Number |

