ELL-6GM220M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 304
Unit Price: 0,61000 €
Datasheet
22 µH Shielded Wirewound Inductor 620 mA 320mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6GM220M

DigiKey Part Number
PCD1686TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6GM220M
Description
FIXED IND 22UH 620MA 320 MOHM
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 620 mA 320mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
320mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes