Similar

ELL-6GG4R7M | |
|---|---|
DigiKey Part Number | PCD2248TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6GG4R7M |
Description | FIXED IND 4.7UH 1.55A 70 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.55 A 70mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6GG4R7M Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 70mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.063" (1.60mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NR6028T4R7M | Taiyo Yuden | 14.000 | 587-2100-1-ND | 0,00000 € | Similar |


