Similar
Similar

ELL-6GG2R2M | |
|---|---|
DigiKey Part Number | PCD2245TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6GG2R2M |
Description | FIXED IND 2.2UH 2A 45 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2 A 45mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6GG2R2M Models |
Category | Current - Saturation (Isat) 1.95A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.063" (1.60mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0615FS-2R2N-T2 | Abracon LLC | 2.896 | 535-10774-1-ND | 0,30000 € | Similar |
| SRP5030T-2R2M | Bourns Inc. | 0 | SRP5030T-2R2MCT-ND | 0,85000 € | Similar |



