ELL-6GG1R0N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 7.322
Unit Price: 0,91000 €
Datasheet
1 µH Shielded Wirewound Inductor 2.5 A 27mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6GG1R0N

DigiKey Part Number
PCD2243TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6GG1R0N
Description
FIXED IND 1UH 2.5A 27 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 2.5 A 27mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-6GG1R0N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
27mOhm
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Tolerance
±30%
Height - Seated (Max)
0.063" (1.60mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP5030T-1R0MBourns Inc.7.322SRP5030T-1R0MCT-ND0,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes