ELL-6GG101M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 128.466
Unit Price: 0,22000 €
Datasheet
100 µH Shielded Wirewound Inductor 350 mA 1.48Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6GG101M

DigiKey Part Number
PCD2256TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6GG101M
Description
FIXED IND 100UH 350MA 1.48 OHM
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 350 mA 1.48Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-6GG101M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
1.48Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes