10 µH Shielded Wirewound Inductor 1 A 170mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6GG100M

DigiKey Part Number
PCD2250TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6GG100M
Description
FIXED IND 10UH 1A 170 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 1 A 170mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-6GG100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
900mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
170mOhm
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.063" (1.60mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.