Similar
Similar

ELL-5PS560M | |
|---|---|
DigiKey Part Number | PCD2239TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-5PS560M |
Description | FIXED IND 56UH 500MA 680 MOHM |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 500 mA 680mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-5PS560M Models |
Category | Current - Saturation (Isat) 430mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 680mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0428S-560M-T | Abracon LLC | 1.998 | 535-ASPI-0428S-560M-TCT-ND | 1,04000 € | Similar |
| LTF4022T-560M-D | TDK | 1 | 445-16212-1-ND | 1,02000 € | Similar |



