Similar
Similar
Similar

ELL-5PS220M | |
|---|---|
DigiKey Part Number | PCD2236TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-5PS220M |
Description | FIXED IND 22UH 750MA 290 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 750 mA 290mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-5PS220M Models |
Category | Current - Saturation (Isat) 650mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 290mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH4D14LDNP-220MC | Sumida America Inc. | 0 | CDRH4D14LDNP-220MC-ND | 0,33049 € | Similar |
| CDRH4D16FB/NP-220MC | Sumida America Inc. | 0 | CDRH4D16FB/NP-220MC-ND | 0,39633 € | Similar |
| CDRH5D14NP-220PC | Sumida America Inc. | 0 | CDRH5D14NP-220PC-ND | 0,39117 € | Similar |



