
ELL-5PS1R5N | |
|---|---|
DigiKey Part Number | PCD2229TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-5PS1R5N |
Description | FIXED IND 1.5UH 2.4A 28 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 2.4 A 28mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-5PS1R5N Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |

