1.2 µH Shielded Wirewound Inductor 2.5 A 22mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-5PS1R2N

DigiKey Part Number
PCD2228TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-5PS1R2N
Description
FIXED IND 1.2UH 2.5A 22 MOHM SMD
Customer Reference
Detailed Description
1.2 µH Shielded Wirewound Inductor 2.5 A 22mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-5PS1R2N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
22mOhm
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Tolerance
±30%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.