Similar
Similar

ELL-5PR4R7N | |
|---|---|
DigiKey Part Number | PCD2376TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-5PR4R7N |
Description | FIXED IND 4.7UH 1.8A 56 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.8 A 56mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 56mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMLP05B5N4R7CTAR | KYOCERA AVX | 0 | 478-LMLP05B5N4R7CTARTR-ND | 0,15071 € | Similar |
| TYS50204R7M-10 | Laird-Signal Integrity Products | 0 | 240-2708-2-ND | 0,16775 € | Similar |



