ELL-5PR100M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 893
Unit Price: 0,34000 €
Datasheet
10 µH Shielded Wirewound Inductor 1.06 A 150mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-5PR100M

DigiKey Part Number
PCD2378TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-5PR100M
Description
FIXED IND 10UH 1.06A 150 MOHM
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 1.06 A 150mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
150mOhm
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Tolerance
±30%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRS5020T100MMGJVTaiyo Yuden893587-3594-1-ND0,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes