
ELL-5PM560M | |
|---|---|
DigiKey Part Number | PCD2104TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-5PM560M |
Description | FIXED IND 56UH 400MA 610 MOHM |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 400 mA 610mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 610mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Inductance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |

