ELL-5PM470M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 62
Unit Price: 0,53000 €
Datasheet
47 µH Shielded Wirewound Inductor 450 mA 440mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-5PM470M

DigiKey Part Number
PCD2103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-5PM470M
Description
FIXED IND 47UH 450MA 440 MOHM
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 450 mA 440mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
440mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes