ELL-4LM150M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,12679 €
Datasheet
15 µH Shielded Wirewound Inductor 500 mA 300mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-4LM150M

DigiKey Part Number
PCD1669TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-4LM150M
Description
FIXED IND 15UH 500MA 300 MOHM
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 500 mA 300mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
300mOhm
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Inductance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMLP04B4M150CTASKYOCERA AVX0478-LMLP04B4M150CTASTR-ND0,12679 €Similar
Obsolete
This product is no longer manufactured. View Substitutes