Similar
Similar

ELL-4LG6R2NA | |
|---|---|
DigiKey Part Number | PCD2219TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-4LG6R2NA |
Description | FIXED IND 6.2UH 1.1A 140 MOHM |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Wirewound Inductor 1.1 A 140mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4LG6R2NA Models |
Category | Current - Saturation (Isat) 930mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Tolerance ±30% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN4018-6R8M | Bourns Inc. | 68.133 | SRN4018-6R8MCT-ND | 0,31000 € | Similar |
| SRR4011-6R2YL | Bourns Inc. | 0 | SRR4011-6R2YLTR-ND | 0,30667 € | Similar |



