Similar
Similar

ELL-4LG151MA | |
|---|---|
DigiKey Part Number | PCD2227TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-4LG151MA |
Description | FIXED IND 150UH 220MA 3 OHM SMD |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 220 mA 3Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4LG151MA Models |
Category | Current - Saturation (Isat) 220mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3Ohm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404042151 | Würth Elektronik | 0 | 732-7234-1-ND | 1,03000 € | Similar |
| SRN4018-151M | Bourns Inc. | 9.577 | SRN4018-151MCT-ND | 0,32000 € | Similar |



