Similar
Similar
Similar

ELL-4LG150MA | |
|---|---|
DigiKey Part Number | PCD2221TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-4LG150MA |
Description | FIXED IND 15UH 730MA 300 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 730 mA 300mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4LG150MA Models |
Category | Current - Saturation (Isat) 620mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 300mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMLP04B4M150CTAS | KYOCERA AVX | 0 | 478-LMLP04B4M150CTASTR-ND | 0,12578 € | Similar |
| NRS4018T150MDGJ | Taiyo Yuden | 10.525 | 587-2887-1-ND | 0,16000 € | Similar |
| SRN4018-150M | Bourns Inc. | 9.554 | SRN4018-150MCT-ND | 0,31000 € | Similar |




