Similar
Similar

ELL-4LG101MA | |
|---|---|
DigiKey Part Number | PCD2226TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-4LG101MA |
Description | FIXED IND 100UH 260MA 2.2 OHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 260 mA 2.2Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4LG101MA Models |
Category | Current - Saturation (Isat) 250mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.2Ohm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN4018-101M | Bourns Inc. | 2.083 | SRN4018-101MCT-ND | 0,31000 € | Similar |
| VLCF4020T-101MR26 | TDK | 4.577 | 445-3192-1-ND | 0,43000 € | Similar |



