Similar

ELL-4FG4R7NA | |
|---|---|
DigiKey Part Number | PCD2190TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-4FG4R7NA |
Description | FIXED IND 4.7UH 1A 160 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1 A 160mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4FG4R7NA Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS4018T4R7MDGJ | Taiyo Yuden | 65.599 | 587-2893-1-ND | 0,16000 € | Similar |


