Similar

ELL-4FG470MA | |
|---|---|
DigiKey Part Number | PCD2196TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-4FG470MA |
Description | FIXED IND 47UH 330MA 1.6 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 330 mA 1.6Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4FG470MA Models |
Category | Current - Saturation (Isat) 290mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.6Ohm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NR4018T470M | Taiyo Yuden | 13.335 | 587-1670-1-ND | 0,24000 € | Similar |


