
ELL-4FG1R5NA | |
|---|---|
DigiKey Part Number | PCD2187TR-ND - Tape & Reel (TR) PCD2187CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELL-4FG1R5NA |
Description | FIXED IND 1.5UH 1.7A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.7 A 60mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4FG1R5NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37400 € | 3,74 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

