2.2 µH Shielded Wirewound Inductor 1.1 A 100mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-3GM2R2N

DigiKey Part Number
PCD1643TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-3GM2R2N
Description
FIXED IND 2.2UH 1.1A 100 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 1.1 A 100mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
100mOhm
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Type
Wirewound
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Inductance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±30%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.