
ELK-TT330IA | |
|---|---|
DigiKey Part Number | P11094TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELK-TT330IA |
Description | FILTER LC(T) 33PF 20MHZ TH |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 33pF Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 20MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Values | C = 33pF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.276" L x 0.102" W (7.00mm x 2.60mm) | |
Height | 0.295" (7.50mm) | |
Base Product Number |

