
ELK-EV300FF | |
|---|---|
DigiKey Part Number | P13171TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELK-EV300FF |
Description | FILTER LC(T) 30PF 200MHZ ESD SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 30pF 2 A 1207 (3218 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer Panasonic Industry | Values C = 30pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 27V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 1207 (3218 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Center / Cutoff Frequency 200MHz (Cutoff) | Height 0.087" (2.20mm) |
Attenuation Value 15dB @ 450MHz ~ 1GHz | Base Product Number |

