
ELK-D501FB | |
|---|---|
DigiKey Part Number | P11352TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELK-D501FB |
Description | FILTER LC 500MHZ SMD |
Customer Reference | |
Detailed Description | LC EMI Filter Order Low Pass Channel 100 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 100 mA |
Manufacturer Panasonic Industry | ESD Protection No |
Series | Applications Data Lines for Mobile Devices |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric), 3 PC Pad |
Type Low Pass | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Technology LC | Height 0.043" (1.09mm) |
Center / Cutoff Frequency 500MHz (Cutoff) | Base Product Number |

