ELJ-SC470KF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 4.560
Unit Price: 0,15000 €
Datasheet
47 µH Shielded Inductor 12 mA 6.6Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-SC470KF

DigiKey Part Number
PCD1081TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-SC470KF
Description
FIXED IND 47UH 12MA 6.6 OHM SMD
Customer Reference
Detailed Description
47 µH Shielded Inductor 12 mA 6.6Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-SC470KF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
40 @ 2.52MHz
Mfr
Frequency - Self Resonant
14MHz
Series
Inductance Frequency - Test
2.52 MHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±10%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Shielded
Base Product Number
DC Resistance (DCR)
6.6Ohm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV25T-470J-PFTDK4.560445-1745-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes