Direct

ELJ-RF4N7DFB | |
|---|---|
DigiKey Part Number | PCD1931TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-RF4N7DFB |
Description | FIXED IND 4.7NH 360MA 170 MOHM |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 360 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-RF4N7DFB Models |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 4.8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005S4N7ST000 | TDK | 16.907 | 445-3051-1-ND | 0,08000 € | Direct |


