Direct

ELJ-RF27NJFB | |
|---|---|
DigiKey Part Number | PCD1940TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-RF27NJFB |
Description | FIXED IND 27NH 200MA 1.2 OHM SMD |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 200 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-RF27NJFB Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005S27NJTD25 | TDK | 9.998 | 445-16276-1-ND | 0,09000 € | Direct |


