15 nH Unshielded Multilayer Inductor 240 mA 600mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-RF15NJF

DigiKey Part Number
PCD1278TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-RF15NJF
Description
FIXED IND 15NH 240MA 600 MOHM
Customer Reference
Detailed Description
15 nH Unshielded Multilayer Inductor 240 mA 600mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-RF15NJF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
600mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
2.5GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.